What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip DSPIC33EP512GM710-E/PT

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
$ 8.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512GM710-E/PT.

Upverter

Datasheet538 pages12 years ago

Microchip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip DSPIC33EP512GM710-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, PIC18, 41.66MHZ, TQFP-100, Product Range: PIC18 Family PIC18F J6x Series
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP100
MCU 32-bit PSoC ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC33EP512GM710-E/PT provided by its distributors.

16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
240MHz 512KB 85 TQFP-100(12x12) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MCU 16-bit dsPIC 512KB Flash 3.3V Automotive 100-Pin TQFP Tray
16 Bit DSC, 512KB Flash, 48KB RAM, 100 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2CAN
Dsc, 60Mhz, 512Kb, Tqfp-100; Product Range:Dspic33E Series; Core Frequency:60Mhz; Flash Memory Size:512Kb; No. Of I/O S:85I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip Technology DSPIC33EP512GM710-E/PT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512GM710-EPT
  • DSPIC33EP512GM710E/PT
  • DSPIC33EP512GM710EPT