Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F6012A-30I/PF

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray

$ 11.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6012A-30I/PF.

Augswan

Datasheet234 pages15 years ago

Master Electronics

element14

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.71%

CAD Models

Download Microchip DSPIC30F6012A-30I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
Silicon LabSIM3L146-C-GQ
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP
Silicon LabC8051F345-GQ
FULL SPEED USB FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Silicon LabC8051F344-GQ
IC MCU 8BIT 64KB FLASH 48TQFP / MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC30F6012A-30I/PF provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 64-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
Microchip DSPchip, dsPIC30Fseries, 64needle, TQFPencapsulation, 2passagewayUART, 30MIPS
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64
IC, 16BIT DSPIC, SMD; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 144KB; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: TQFP; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F6012A-30I/PF.
  • DSPIC30F6012A-30IPF
  • DSPIC30F6012A30I/PF
  • DSPIC30F6012A30IPF