Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC30F6012A-30I/PT

Microchip dsPIC30FSeries microcontroller, dsPICkernel, 64needle, TQFPencapsulation

$ 12.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F6012A-30I/PT.

Augswan

Datasheet234 pages15 years ago

Newark

Future Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-17.85%

CAD Models

Download Microchip DSPIC30F6012A-30I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-29
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2005-09-29
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
Silicon LabSIM3L146-C-GQ
MCU 32-bit SiM3L1xx ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP
Silicon LabC8051F345-GQ
FULL SPEED USB FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Silicon LabC8051F344-GQ
IC MCU 8BIT 64KB FLASH 48TQFP / MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray

Descriptions

Descriptions of Microchip DSPIC30F6012A-30I/PT provided by its distributors.

Microchip dsPIC30FSeries microcontroller, dsPICkernel, 64needle, TQFPencapsulation
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-64, RoHS
Microchip SCT
120MHz 144KB 52 TQFP-64(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
MICROCHIP - DSPIC30F6012A-30I/PT - Digital Signal Controller, dsPIC30F Series, 40 MHz, 144 KB, 52 I/O's, CAN, I2C, SPI, UART, 5.5 V
IC MCU 16BIT 144KB FLASH 64TQFP dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 144KB (48K x 24) FLASH 64-TQFP (10x10)
Microcontroller Operating temperature: -40...85 °C Power supply: 2.5...5.5 V No. of I/Os: 52 No. of timers: 5 Bus width: 8 Bit Package: TQFP-64 ADC resolution: 12 bit EEPROM: 4 KB Flash memory: 144 KB RAM: 8 KB
16BIT MCU-DSP, 30MHZ, SMD, TQFP64; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 144KB; No. of I/O's: 52I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC-30F6012A-30I/PT
  • DSPIC30F6012A-30I/PT.
  • DSPIC30F6012A-30IPT
  • DSPIC30F6012A30I/PT
  • DSPIC30F6012A30IPT