Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP64MC506-I/PT

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP64MC506-I/PT.

Microchip

Datasheet546 pages6 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-10.11%

CAD Models

Download Microchip DSPIC33EP64MC506-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 3.5
Stock
168,588
87,106
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
70 MHz
Number of I/Os
53
-
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
CAN, I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
64 kB
64 kB
Min Supply Voltage
3 V
2.95 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-11-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,1.8-3.6V,30-CH, 10-BIT A/D, TQFP-64
IC MCU 8BIT 28KB FLASH 64TQFP / MCU 8-bit PIC RISC 28KB Flash 3.3V 64-Pin TQFP Tray
MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
Silicon LabC8051F380-GQ
MCU 8-bit C8051F38x 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP
Silicon LabC8051F704-GQ
MCU 8-Bit C8051F70x 8051 CISC 15KB Flash 1.8V/3V 48-Pin TQFP
Silicon LabC8051F706-GQ
MCU 8-bit C8051F70x 8051 CISC 16KB Flash 2.5V/3.3V 48-Pin TQFP

Descriptions

Descriptions of Microchip DSPIC33EP64MC506-I/PT provided by its distributors.

MCU 16-bit dsPIC RISC 64KB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100
DSPIC33EP64MC506-I/PT,16BIT DSPIC MICROCONTROLLER,70MIPS,64KB FLASH,64-PIN TQFP
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Microchip SCT
dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-64
DSC, 16 BIT, DSPIC33E, 64TQFP; Controller Family/Series:dsPIC33E; Core Size:16bit; No. of I/O's:53; Program Memory Size:64KB; RAM Memory Size:8KB; Oscillator Type:External, Internal; No. of Timers:5; Peripherals:ADC, ACMP, CRC, POR; Embedded Interface Type:ECAN, I2C, SPI, UART; No. of PWM Channels:6; Digital IC Case Style:TQFP; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (18-Jun-2012)
3V~3.6V 416KB FLASH 64KB Brown-out Detect/Reset,DMA,Motor Control PWM,POR,PWM,WDT inside 53 1 3V 3.6V 70MHz CANbus,I2C,IrDA,LINbus,QEI,SPI,UART,USART A/D 16x10b/12b 16bit dsPIC QFP SMD mount 10mm*10mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP64MC506-I/PT.
  • DSPIC33EP64MC506-IPT
  • DSPIC33EP64MC506I/PT
  • DSPIC33EP64MC506IPT