Microchip DSPIC30F2010-30I/SPG

16-BIT, Flash, 30 Mhz, Risc Microcontroller, PDIP28, 0.300 Inch, Plastic, MO-095, DIP-28
$ 6.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-30I/SPG.

Upverter

Datasheet202 pages15 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

CAD Models

Download Microchip DSPIC30F2010-30I/SPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.65
$ 5.015
Stock
54,220
337,135
Authorized Distributors
1
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART
I2C, SPI, UART, USART
Number of I/Os
20
20
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
DIP
DIP
Number of Pins
28
28
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP

Descriptions

Descriptions of Microchip DSPIC30F2010-30I/SPG provided by its distributors.

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28
Tool Interface Accessories - Processor Modules 16bit Signal Cntrlr
16 bit DSC, 12K byte FLASH, 28 pin MC device
16-Bit MCU/DSP 28LD 30MIPS 12 KB Flash
16BIT 30MIPS DSPIC, 30F2010, DIP28; Series:dsPIC30F; Typ Core Frequency:30MHz; Memory Size, Flash:12KB; Interface Type:I2C, SPI, UART; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP;;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-30ISPG