Microchip DSPIC30F4012-30I/SP

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
$ 6.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4012-30I/SP.

Augswan

Datasheet238 pages15 years ago

Electro Sonic

Mouser

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.80%

CAD Models

Download Microchip DSPIC30F4012-30I/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2004-09-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 28-Pin SPDIP Tube
16-Bit MCU/DSP 28LD 30MIPS 24 KB Flash, SPDIP | Microchip Technology Inc. DSPIC30F3010-30I/SP
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip DSPIC30F4012-30I/SP provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
Microchip DSPchip, dsPIC30Fseries, 28needle, SPDIPencapsulation, 1passagewayUART, 30MIPS
120MHz 48KB 20 SPDIP-28-300mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU/DSP 28LD 30M 48KB FL
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - SDIP-28
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.5...5.5 V No. of I/Os: 20 No. of timers: 5 Bus width: 8 Bit Package: SPDIP-28 ADC resolution: 10 Bit EEPROM: 1 kByte Flash memory: 48 kByte RAM: 2 kByte
16BIT MCU-DSP, 48K FLASH, 30MIPS; Product Range: dsPIC30F Series; Core Frequency: 40MHz; Flash Memory Size: 48KB; No. of I/O's: 20I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Core Supply Voltage: 5.5V; DSC Case Style: D

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4012-30I/SP.
  • DSPIC30F4012-30I/SP...
  • DSPIC30F4012-30ISP