Microchip DSPIC30F2010-20E/SP

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
$ 7.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20E/SP.

SHENGYU ELECTRONICS

Datasheet202 pages15 years ago

TME

element14

Mouser

CAD Models

Download Microchip DSPIC30F2010-20E/SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.095
$ 5.095
Stock
119,367
134,422
Authorized Distributors
6
6
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
40 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
20
20
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
DIP
Number of Pins
28
28
Min Supply Voltage
3 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit dSPIC33 dsPIC RISC 9KB Flash 3.3V 28-Pin SPDIP Tube
MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin PDIP Tube
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube

Descriptions

Descriptions of Microchip DSPIC30F2010-20E/SP provided by its distributors.

16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, SPDIP-28, RoHS
Microchip SCT
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 28LD 30MIPS 12KB FLASH
MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SPDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-20ESP