Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSC1001CI2-074.1750T

Mems Oscillator, Low Power, Lvcmos, -40C-85C, 25Ppm, 3.2X2.5Mm, 4 Vdfn 3.2X2.5X0.9Mm T/r
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC1001CI2-074.1750T.

Microchip

Datasheet24 pages3 years ago

Microchip SCT

CAD Models

Download Microchip DSC1001CI2-074.1750T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 1.678
$ 1.678
Stock
61,799
31,099
31,099
Authorized Distributors
5
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
-
-
Quiescent Current
-
-
-
Low Level Output Current
-
-
-
Frequency
74.175 MHz
74.25 MHz
74.25 MHz
Min Supply Voltage
1.7 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.3 V
3.3 V

Supply Chain

Projected EOL Date2044-01-28
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Mems Oscillator, Low Power, Lvcmos, -20C-70C, 25Ppm, 7.0X5.0Mm4 Vdfn 5X7x0.9Mm T/R
MEMS OSC, LVCMOS, 74.25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
MEMS Oscillator, 72 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1004
Oscillator MEMS 80MHz ±25ppm (Stability) 15pF CMOS 60% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 70MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Microchip DSC1001CI2-074.1750T provided by its distributors.

Mems Oscillator, Low Power, Lvcmos, -40C-85C, 25Ppm, 3.2X2.5Mm, 4 Vdfn 3.2X2.5X0.9Mm T/r
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS OSC, LVCMOS, 74.175MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
Oscillator MEMS 74.175MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Oscillator, 150MHz, 5mA, VDFN-4, RoHS
Microchip SCT
MEMS OSC XO 74.1750MHZ CMOS SMD 74.175 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN
MEMS OSC XO 74.1750MHZ CMOS SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.