Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AY0438T/L

AY0438/L Series DC to 1.5 Mhz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AY0438T/L.

Electro Sonic

Datasheet11 pages26 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip AY0438T/L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.865
$ 13.39
$ 13.39
Stock
69,254
173,627
173,627
Authorized Distributors
3
2
2
Display Type
LCD
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
8.5 V
8.5 V
8.5 V
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44

Supply Chain

Projected EOL Date2026-01-30
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 days ago)

Related Parts

MicrochipAY0438-I/L
AY0438 Series 8.5 V 25 µA Surface Mount 32-Segment CMOS LCD Driver - PLCC-44
MicrochipAY0438/L
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
MicrochipAY0438T-I/L
16Characters Tape & Reel (TR) AY0438 32Segment display driver 60muA 5V 4.0132mm -40C~85C
Texas InstrumentsMM5483V/NOPB
Display Drivers & Controllers Liquid Crystal Display Driver (LCD Driver) 44-PLCC -40 to 85
Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5453V/NOPB
4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C

Descriptions

Descriptions of Microchip AY0438T/L provided by its distributors.

AY0438/L Series DC to 1.5 Mhz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
16Characters Tape & Reel (TR) AY0438 32Segment display driver 60muA 5V 0C~70C 1.5MHz
IC LCD DRIVER CMOS 32SEG 44PLCC | Microchip Technology Inc. AY0438T/L
Liquid Crystal Driver, 32-Segment, CMOS, PQCC44
Segment DisplayLCD Driver 3.3V/5V 44-Pin PLCC
PLCC-44(16.59x16.59) Pre-ordered Chips ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AY0438TL