Microchip ATTINY84A-PU

Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY84A-PU.

element14 APAC

Datasheet22 pages29 years ago
Datasheet286 pages14 years ago

Microchip

_legacy Avnet

Inventory History

3 month trend:
+100%

CAD Models

Download Microchip ATTINY84A-PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AVR, 4KB FLASH, 256B EE, 256B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
NXP SemiconductorsMC9S08QG8CPBE
MC9S08QG8CPBE, 8bit S08 Microcontroller, 20MHz, 8 kB Flash, 16-Pin PDIP
8KB 2.3V~5.5V PIC 1KB 32MHz FLASH 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC16Fxx PIC RISC 16KB Flash 3.3V 14-Pin PDIP Tube
STMicroelectronicsST7FLITES5Y0B6
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
NXP SemiconductorsMC68HC908QY2CPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail

Descriptions

Descriptions of Microchip ATTINY84A-PU provided by its distributors.

Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 20MHz, CMOS, PDIP14
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 14-Pin PDIP
8-bit MCU Microcontrollers; MICROCHIP; ATTINY84A-PU; AVR; 20 MHz; FLASH; 2
ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - DIP-14
MCU, 8BIT, ATTINY, 20MHZ, DIP-14; Product Range: AVR ATtiny Family ATtiny84 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = SPI / Interfaces = I²C / Interfaces = debugWIRE / Interfaces = 3-Wire / ADC Channels = 8 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 12 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.6 / Width mm = 7.1 / Height mm = 5.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY84A-PU.