Microchip ATTINY461-20PU

IC MCU 8BIT 4KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-20PU.

Newark

Datasheet21 pages29 years ago

Augswan

element14 APAC

_legacy Avnet

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATTINY461-20PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

8KB 2.7V~5.5V AVR 512Byte 20MHz FLASH 16 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATTINY261A-PU
IC MCU 8BIT 2KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 20-PDIP
8051 MCU, 4K ISP FLASH, 20-PIN - 8051 MCU, 4K FLASH, 24MHZ, PDIP, IND GRN
NXP SemiconductorsMC9S08SH4CPJ
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 20-Pin PDIP Rail
NXP SemiconductorsMCHC908JK3ECPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP20
NXP SemiconductorsMC9S08SH8MPJ
S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, DIP 20

Descriptions

Descriptions of Microchip ATTINY461-20PU provided by its distributors.

IC MCU 8BIT 4KB FLASH 20DIP / AVR series Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20
MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin PDIP
2.7V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 2.7V 5.5V 20MHz USI 256 x 8 A/D 11x10b 8bit AVR PDIP-20 Through hole mounting 26.92mm*7.11mm*4.95mm
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny461 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20; Available until stocks are exhausted

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY46120PU