Microchip ATSAM4E8EA-CUR

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LF-BGA T/R
$ 9.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8EA-CUR.

LCSC

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM4E8EA-CUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.219
$ 8.617
$ 8.617
Stock
101,397
70,807
70,807
Authorized Distributors
6
6
6
Core Architecture
Arm
Arm Cortex-M4
Arm Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
-
-
Flash Memory Size
-
-
-
RAM Size
128 kB
-
-
Interface
CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
-
-
Number of I/Os
117
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
144
144
144
Min Supply Voltage
1.62 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-
-
Max Operating Temperature
85 °C
-
-

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZET6TR
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 1024KB Flash 1.2/3.3V 144-Pin LQFP T/R
MicrochipATSAM3X8EA-CU
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray
STMicroelectronicsSTM32F207ZET6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP144
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Microchip ATSAM4E8EA-CUR provided by its distributors.

MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LF-BGA T/R
ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A
Cortex-M4, 128 KB, 1.62 to 3.6V, LFBGA-144, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLSH 144LFBGA
IC MCU 32BIT 512KB FLASH 144BGA
MCU, 32BIT, 120MHZ, LFBGA-144;
LFBGA,GREEN,IND TEMP, MRL A,T&R
LFBGA-144 Pre-ordered MCUs ROHS
ARM Microcontrollers - MCU; MICROCHIP; ATSAM4E8EA-CUR; FLASH; 120 MHz; 512 kB; CAN, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.