Microchip ATSAM4E8EB-CN

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 144-Pin LFBGA Tray
$ 8.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4E8EB-CN.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip ATSAM4E8EB-CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.617
$ 8.858
$ 8.858
Stock
70,807
120,888
120,888
Authorized Distributors
6
6
6
Core Architecture
Arm Cortex-M4
Arm
Arm
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
120 MHz
120 MHz
Flash Memory Size
-
-
-
RAM Size
-
128 kB
128 kB
Interface
-
CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
CAN, Ethernet, I2C, IrDA, SD, SPI, UART, USART, USB
Number of I/Os
-
117
117
Peripherals
-
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT
Case/Package
LFBGA
LFBGA
LFBGA
Number of Pins
144
144
144
Min Supply Voltage
-
1.08 V
1.08 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
85 °C
85 °C

Supply Chain

Projected EOL Date2044-10-10
Country of AssemblyChina
Country of FabricationSingapore
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip ATSAM4E8EB-CN provided by its distributors.

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/2.5V/3.3V 144-Pin LFBGA Tray
Mcu, 32Bit, 120Mhz, Lfbga-144; |Microchip Technology ATSAM4E8EB-CN
Cortex-M4, 128 KB, 1.62 to 3.6V, LFBGA-144, RoHS
Microchip SCT
IC MCU 32BIT 512KB FLSH 144LFBGA
IC MCU 32BIT 512KB FLASH 144BGA
IC MCU 32BIT 512KB FLSH 144LFBGA / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10)
CM4, 512KB, 120MHZ, 144P - BGA,

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.