Microchip ATMEGA1281V-8AU

128KB 1.8V~5.5V AVR 8MHz 54 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 9.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1281V-8AU.

Microchip

Datasheet436 pages6 years ago

SHENGYU ELECTRONICS

Newark

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
+251%

CAD Models

Download Microchip ATMEGA1281V-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.965
$ 9.57
Stock
108,902
340,035
Authorized Distributors
6
6
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
2-Wire, I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
54
33
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
TQFP
-
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64 | Microchip Technology Inc. ATMEGA169PV-8AU
Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
AVR, 16KB FLASH, 512B EE, 1KB SRAM, LCD - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R

Descriptions

Descriptions of Microchip ATMEGA1281V-8AU provided by its distributors.

128KB 1.8V~5.5V AVR 8MHz 54 TQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATMEGA1281V-8AU, 8BIT AVR MICROCONTROLLER, 8MHZ, 128 KB, 4 KB FLASH, 64-PIN TQFP
MCU 8-Bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin TQFP - Trays
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP64
ATmega Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-64; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's:
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:54 ;Interface:EBI/EMI/I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin TQFP ;Programmable Memory:128K Bytes RAM Size:8K Bytes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA1281V-8AU.
  • ATMEGA1281V8AU