Microchip ATMEGA165PV-8AU

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
$ 4.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA165PV-8AU.

element14 APAC

Datasheet22 pages29 years ago
Datasheet20 pages29 years ago

Future Electronics

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+38.67%

CAD Models

Download Microchip ATMEGA165PV-8AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-05
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V TQFP-64 | Microchip Technology Inc. ATMEGA169PV-8AU
AVR, 16KB FLASH, 512B EE, 1KB SRAM, LCD - 8MHZ, TQFP, IND TEMP, GREEN, 1.8V, T&R
IC MCU 8BIT 16KB FLASH 64TQFP / MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray

Descriptions

Descriptions of Microchip ATMEGA165PV-8AU provided by its distributors.

Microchip ATmegaSeries microcontroller, AVRkernel, 64needle, TQFPencapsulation
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PQFP64
ATmega Series 16 KB Flash 1 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP
IC, 8BIT MCU, AVR MEGA, 8MHZ, 64-TQFP Controller ;Family/Series: AVR MEGA Core Size: 8 bit No. of I/O's: 54 ;Program Memory Size: 16 KB EEPROM Memory Size: 512Byte RAM Memory Size: 1KB ;CPU Speed: 8MHz
AVR MCU, 16K FLASH, 1K RAM, TQFP64; Controller Family/Series:AVR MEGA; Core Size:8bit; No. of I/O's:54; Program Memory Size:16 KB; EEPROM Memory Size:512Byte; RAM Memory Size:1KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator; No. of PWM Channels:4; Digital IC Case Style:TQFP; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Clock Frequency:8MHz; Flash Memory Size:16KB; IC Generic Number:165; Interface:JTAG, Serial, SPI, USART; Interface:SPI, USART; Interface Type:JTAG, SPI, USART; Logic Function Number:165; Memory Size:16KB; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:54; No. of MIPS:8; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; Packaging Type:Peel Pack; Peripherals:ADC, ACMP, POR, RTC; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA165PV8AU