Silicon Lab EM341-RT

ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN68
$ 9.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab EM341-RT.

Silicon Lab

Datasheet241 pages6 years ago
Datasheet237 pages6 years ago

element14 APAC

Related Parts

Silicon LabEM342-RT
SILICON LABS EM342-RT REMOTE CONTROL, RF4CE SOC, QFN-48
Silicon LabEM346-RT
IC RF TXRX+MCU 802.15.4 48VFQFN
Silicon LabEM357-RTR
SOC EM35x ARM Cortex M3 48-Pin QFN EP T/R / IC RF TXRX+MCU 802.15.4 48-VFQFN
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 2.5V/3.3V 40-Pin QFN EP Tray
IC RF TXRX+MCU ISM>1GHZ 40-VFQFN / RF Transceiver GFSK 40-Pin QFN EP Tray
CYRF7936 Series 4 dbm 34.6 V 2.4 Ghz CyFi Transceiver - QFN-40

Descriptions

Descriptions of Silicon Lab EM341-RT provided by its distributors.

ZG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP,QFN68
Remote Control, Rf4Ce Soc, Qfn-48; |Silicon Labs EM341-RT
IC RF TXRX+MCU 802.15.4 48VFQFN
RF4CE Remote, SoC, 128 kB flash, 12 kB RAM
SOC EM341 ARM Cortex M3 48-Pin QFN EP Tray
MPU RISC 32-Bit 2400MHz 48-Pin QFN
REMOTE CONTROL, RF4CE SOC, QFN-48; IC Function: ZigBee RF4CE System on Chip Remote Control; Supply Voltage Min: 2.1V; Supply Voltage Max: 3.6V; IC Package Type: QFN; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM341RT