Microchip AT91SAM9G35-CU-999

MPU RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA Tray
$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G35-CU-999.

Microchip

Datasheet248 pages22 years ago
Datasheet0 pages0 years ago
Datasheet248 pages22 years ago

Newark

TME

Inventory History

3 month trend:
-6.05%

CAD Models

Download Microchip AT91SAM9G35-CU-999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM9C ARM926EJ-S RISC 128KB ROM 1V/1.8V/3.3V 217-Pin BGA Tray
MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 247-Pin TFBGA - Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKB4
Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA 0 to 90

Descriptions

Descriptions of Microchip AT91SAM9G35-CU-999 provided by its distributors.

MPU RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
Microchip SCT
ARMOther series 400MHz BGA-217 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
USB 2.0 (3) 400MHz ROM 1 900mV 1.1V 400MHz 16KB 1.8V,3.3V EBI,EMI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 10Mbps,100Mbps 32bit ARM926EJ-S BGA SMD mount,glue mount 15mm*15mm*860μm
MPU, 32BIT, ARM9, 400MHZ, LFBGA-217; Product Range: AT91 Family AT91SAM9x Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 64KB; No. of Pins: 217Pins; MPU Case Style: LFBGA; Supply Voltage Min: 900mV; Supply Voltage Max: 1.1V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; CPU Speed: 400MHz; Embedded Interface Type: I2C, I2S, SPI, UART, USB; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G35CU999