Microchip AT91SAM9X25-CU

Arm-based Embedded Mpu Risc Microcontroller, 32-BIT, Flash, 400MHZ, Cmos, PBGA217
$ 10.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9X25-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

LKR

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
+1475%

CAD Models

Download Microchip AT91SAM9X25-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
MPU RISC 32-Bit 400MHz 1.8V/3.3V 217-Pin LFBGA Tray
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBA3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Microchip AT91SAM9X25-CU provided by its distributors.

ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
MPU SAM9X RISC 32bit 400MHz 1.8V/2.5V/3.3V 217-Pin LFBGA Tray
Microprocessors (MPU); AT91SAM9X25-CU; MICROCHIP TECHNOLOGY; 217; 400 MHz; 32 b; 900 mV
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
Microchip SCT
Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, BGAencapsulation
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 217-Pin BGA
MCU, 32BIT, ARM9, 400MHZ, BGA-217; Product Range: SMART ARM based Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 217Pins; MCU Case Sty

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9X25-CU.
  • AT91SAM9X25CU