Microchip AT91SAM9N12-CU

MCU 32-bit SAM9N ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 217-Pin BGA
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9N12-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet1,080 pages9 years ago
Datasheet248 pages22 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
-54.45%

CAD Models

Download Microchip AT91SAM9N12-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-12-30
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 32-bit SAM9X ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
Microchip AT91Series microcontroller, ARM926EJ-Skernel, 217needle, LFBGAencapsulation
MCU 32-Bit 91S ARM926EJ-S RISC 32KB ROM 1.8V/3.3V 217-Pin LFBGA
STMicroelectronicsSTM32F407IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STMicroelectronicsSTM32F217IGH6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PBGA201
STMicroelectronicsSTM32F407IGH6
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray

Descriptions

Descriptions of Microchip AT91SAM9N12-CU provided by its distributors.

MCU 32-bit SAM9N ARM926EJ-S RISC 128KB ROM 1.8V/2.5V/3.3V 217-Pin BGA
400MHz 32KB ROM 128KB 105 1 1.65V 3.6V 400MHz EBI,EMI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 32bit ARM926EJ-S BGA SMD mount 15mm*15mm*860μm
MCU, 32BIT, ARM9, 400MHZ, BGA-217; Product Range: SAM9 Family AT91SAM9X Series Microcontrollers; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 217Pins

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9N12CU