Microchip AT90USB1287-MUR

IC MCU 8BIT 128KB FLASH 64QFN / AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
$ 27.16
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB1287-MUR.

Microchip

Datasheet456 pages14 years ago
Datasheet0 pages0 years ago
Datasheet28 pages20 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT90USB1287-MUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.16
$ 9.34
Stock
134,011
109,500
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
-
20 MHz
Number of I/Os
25
48
Interface
CAN, I2C, SPI, UART, USART, USB
2-Wire, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
96 kB
128 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-31
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP T/R
MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP - Trays
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP Tray / IC MCU 8BIT 128KB FLASH 64QFN

Descriptions

Descriptions of Microchip AT90USB1287-MUR provided by its distributors.

IC MCU 8BIT 128KB FLASH 64QFN / AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
MCU 8-Bit AT90 AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP T/R
AVR MCU, 8-bit, 20MHz, 48-Pin VQFN-64, 2.7V~5.5V, 8KB Flash, 128KB RAM, Brown-out Detect/POR/PWM/WDT, EBI/EMI/I2C/SPI/UART/USART/USB OTG, 4x8 A/D (10-bit), SMD, Adhesive Mount, 9mm × 9mm × 950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB1287MUR