Microchip AT90USB1287-MU

IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
$ 9.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT90USB1287-MU.

element14 APAC

Datasheet456 pages14 years ago

Farnell

Microchip

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+5.30%

CAD Models

Download Microchip AT90USB1287-MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.34
$ 27.16
Stock
134,485
152,398
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
64
64
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
-
Number of I/Os
48
25
Interface
2-Wire, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
128 kB
96 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATMEGA128A-MU
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin VQFN EP Tray
MicrochipAT90USB646-MU
MCU-Application Specific 8BIT, AVR, 16MHz, 4 KB RAM/64 KB Program, 2.7V-5.5Vin, VQFN-64
8 Bit MCU, AVR ATmega Family ATmega1284A Series Microcontrollers, AVR, 16 MHz, 128 KB, 64 Pins

Descriptions

Descriptions of Microchip AT90USB1287-MU provided by its distributors.

IC MCU 8BIT 128KB FLASH 64QFN / MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
AT90 Series 128 KB Flash 8 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
2.7V~5.5V 16MHz 8KB Flash 128KB Brown-out Detect/Reset POR PWM WDT Internal 48 2.7V 5.5V 16MHz EBI EMI I2C SPI UART USART USB OTG 4x8 A/D 8x10b 8bit AVR QFN SMD 9mm × 9mm × 950μm
MCU, 8BIT, AVR, 16MHZ, QFN-64; Product Range: 8051 Family AT90USB Series Microcontrollers; Architecture: AVR; MCU Core Size: 8bit; Program Memory Size: 128KB; RAM Memory Size: 8KB; CPU Speed: 16MHz; No. of I/O's: 48I/O's; MCU C
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 48 No. of timers: 4 Bus width: 8 Bit Extras: USB OTG Package: VQFN-64 ADC resolution: 10 bit EEPROM: 4 KB Flash memory: 128 KB SRAM: 8 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT90USB1287-MU.
  • AT90USB1287MU