Microchip ATMEGA1281V-8MU

MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP Tray / IC MCU 8BIT 128KB FLASH 64QFN
$ 9.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA1281V-8MU.

Microchip

Datasheet436 pages6 years ago

Newark

SHENGYU ELECTRONICS

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.72%

CAD Models

Download Microchip ATMEGA1281V-8MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MICROCONTROLLER MCU, 8 BIT, ATMEGA, 8MHZ, VQFN-64
MCU, 8-Bit 16KB Flash 8MHz 2.5/3.3/5V QFN-64 | Microchip Technology Inc. ATMEGA165PV-8MU
MCU 8-Bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin QFN EP

Descriptions

Descriptions of Microchip ATMEGA1281V-8MU provided by its distributors.

MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP Tray / IC MCU 8BIT 128KB FLASH 64QFN
ATmega Series 128 KB Flash 8 KB SRAM 8 MHz 8-Bit Microcontroller - QFN-64
MCU, 8BIT, ATMEGA, 8MHZ, QFN-64; Product Range: AVR ATmega Family ATmega256X Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 128KB; RAM Memory Size: 8KB; No. of Pins: 64Pins; MCU Case Style: QFN; No. of I/O's: 54
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:16 MIPS ;EEPROM Memory:4K Bytes ;Input Output:54 ;Interface:EBI/EMI/I2C/SPI/UART/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:64-pin QFN ;Programmable Memory:128K Bytes RAM Size:8K Bytes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 1281V-8MU
  • ATMEGA1281V8MU