Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT28HC256E-12FM/883

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin FPAK
$ 232.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28HC256E-12FM/883.

_legacy Avnet

Datasheet24 pages29 years ago

Electro Sonic

DigiKey

CAD Models

Download Microchip AT28HC256E-12FM/883 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-11
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256E-15TU
AT28C256 Series 256 Kb (32K x 8) 5.5 V 150 ns Paged Parallel EEPROM - SOIC-28
MicrochipAT28C256-15TU
IC EEPROM 256KBIT 150NS 28TSOP / EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray

Descriptions

Descriptions of Microchip AT28HC256E-12FM/883 provided by its distributors.

EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin FPAK
IC EEPROM 256KBIT PAR 28FLATPK / EEPROM Memory IC 256Kbit Parallel 120 ns 28-FlatPack, Ceramic Bottom-Brazed
e0 Surface Mount AT28HC256 Tube ic memory 120GHz 120ns 10.16mm 80mA
120NS, FLATPACK, 883C; LEV B COMPLIANT
EEPROM, 256KBIT, -55 TO 125DEG C;
IC EEPROM 256K PARALLEL 28FLATPK
IC EEPROM 256KBIT 120NS 28FLATPK
IC EEPROM 256K 120NS 28FLATPACK
Flatpack-28 Pre-ordered MCUs ROHS
Eeprom, 256Kbit, -55 To 125Deg C; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:5Mhz; Ic Case/Package:Flatpack; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip Technology AT28HC256E-12FM/883

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28HC256E-12FM/883.
  • AT28HC256E-12FM883
  • AT28HC256E12FM/883
  • AT28HC256E12FM883