Microchip AT28C256-15TU

IC EEPROM 256KBIT 150NS 28TSOP / EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C256-15TU.

Microchip

Datasheet33 pages6 years ago

LCSC

Microchip SCT

SHENGYU ELECTRONICS

Electro Sonic

CAD Models

Download Microchip AT28C256-15TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-12-22
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256E-15TU
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM, 64K 90NS 28TSOP PKG | Microchip Technology Inc. AT28HC64B-90TU
EEPROM Parallel 256K-bit 32K x 8 3.3V 28-Pin TSOP-I Tray / IC EEPROM 256KBIT 200NS 28TSOP
EEPROM Parallel 64K-bit 8K x 8 3.3V/5V 28-Pin TSOP

Descriptions

Descriptions of Microchip AT28C256-15TU provided by its distributors.

IC EEPROM 256KBIT 150NS 28TSOP / EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I Tray
EEPROM, 256K 150NS 28TSOP PKG | Microchip Technology Inc. AT28C256-15TU
;Capacitance, Input:4 pF ;Capacitance, Output:8 pF ;Current, Input, Leakage:10
Parallel EEPROMS, 256Kb, 32K x 8, 4.5 - 5.5 V, 28-TSOP, RoHS
Microchip SCT
IC EEPROM 256K PARALLEL 28TSOP
IC EEPROM 256KBIT 150NS 28TSOP
AT28C256 - EEPROM, 32KX8, 150NS,
EEPROM, 256KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C25615TU