Microchip AT27C512R-45PU

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C512R-45PU.

LKR

Datasheet13 pages29 years ago

Microchip

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.18%

CAD Models

Download Microchip AT27C512R-45PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
MicrochipAT27C010-45PU
IC OTP 1MBIT 45NS 32DIP / EPROM OTP 1M-bit 128K x 8 45ns 32-Pin PDIP
MicrochipAT27C020-55PU
Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
SRAM Chip Async Single 5V 16K-Bit 2K x 8 45ns 24-Pin PDIP
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin PDIP
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28

Descriptions

Descriptions of Microchip AT27C512R-45PU provided by its distributors.

Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
EPROM, One Time Programmable, 45 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, DIP-28
AT27C512R Series 5.5 V 512 Kb (64 K x 8) 70 ns EPROM OTP - PDIP-28
IC, EPROM, OTP, 512KBIT, PARALLEL, 28DIP; Memory Size: 512Kbit; EPROM Memory Configuration: 64K x 8bit; No. of Pins: 28Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min
Memory Size KB = 512 / Organisation = 64 k x 8 Bit / Interfaces = Parallel / Access Time ns = 45 / Supply Current uA = 100 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 37.3 / Width mm = 14.4 / Height mm = 3.94

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C512R-45PU.
  • AT27C512R45PU