Microchip AT27C020-55PU

Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
$ 5.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C020-55PU.

Farnell

Datasheet14 pages29 years ago

Burklin Elektronik

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.80%

CAD Models

Download Microchip AT27C020-55PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-18
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 months ago)

Related Parts

MicrochipAT27C010-70PU
Memory OTP EEPROM, 1Mb, 128K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
MicrochipAT27C010-45PU
IC OTP 1MBIT 45NS 32DIP / EPROM OTP 1M-bit 128K x 8 45ns 32-Pin PDIP
MicrochipAT27C040-70PU
Memory OTP EEPROM, 4Mb, 512K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS

Descriptions

Descriptions of Microchip AT27C020-55PU provided by its distributors.

Memory OTP EEPROM, 2Mb, 256K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
EPROM, 2M (256K X 8), 5V, OTP 55NS, PDIP | Microchip Technology Inc. AT27C020-55PU
AT27C020 Series 2 Mb (256K x 8) One-Time Programmable Read-only Memory -DIP-32
ONE TIME PROGRAMMABLE (OTP) EPROM IC; Me; ONE TIME PROGRAMMABLE (OTP) EPROM IC; Memory Size: 2Mbit; EPROM Memory Configuration: 256K x 8bit; No. of Pins: 32Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltag

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C020-55PU.