Microchip AT27C010-45PU

IC OTP 1MBIT 45NS 32DIP / EPROM OTP 1M-bit 128K x 8 45ns 32-Pin PDIP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C010-45PU.

Farnell

Datasheet14 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

CAD Models

Download Microchip AT27C010-45PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Memory OTP EEPROM, 512Kb, 64K x 8, 5Vcc, -40°C to +85°C, 28-PDIP, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP Tube
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP T/R
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin PDIP

Descriptions

Descriptions of Microchip AT27C010-45PU provided by its distributors.

IC OTP 1MBIT 45NS 32DIP / EPROM OTP 1M-bit 128K x 8 45ns 32-Pin PDIP
OTP ROM, 128KX8, 45ns, CMOS, PDIP32
OTP EPROM 1M (128K X 8), 5V, 32PDIP
RS APAC
OTP PROM, 1M, 5V, 27C010, PDIP32; Memory Type:OTP; Memory Size:1Mbit; Memory Configuration:128K x 8; Access Time:45ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:DIP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:27; IC Generic Number:27C010; Interface Type:Parallel; Logic Function Number:27C010; Memory Configuration:128K x 8bit; Memory Size:1Mbit; Memory Type:EPROM, OTP; Memory Voltage Vcc:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Vcc Tolerance +:10%

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C01045PU