STMicroelectronics M95640-DRMN3TP/K

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-DRMN3TP/K.

STMicroelectronics

Datasheet44 pages10 years ago
Datasheet39 pages14 years ago

Inventory History

3 month trend:
-2.27%

CAD Models

Download STMicroelectronics M95640-DRMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Microchip EEPROM Chip, 64Kbit, Serial - SPI Interface, SOIC-8, 8-Pin, Surface Mount
EEPROM Serial-3Wire 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
Microchip25AA640-I/SN
MICROCHIP 25AA640-I/SN SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN SOIC
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95640-DRMN3TP/K provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
M95640 Series 64 Kb (8 K x 8) 5.5 V SMT Serial SPI bus EEPROMs - SOIC-8
Automotive Serial EEPROM SPI, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
Automotive 64 Kbit SPI bus EEPROM with high speed clock
EEPROM, 64KBIT, SPI, 20MHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.7V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640-DRMN3TP-K
  • M95640-DRMN3TPK
  • M95640DRMN3TP/K
  • M95640DRMN3TPK