What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip AT17LV010-10PU

EEPROM, FPGA CONFIG SERIAL, 1M 8 PIN DIP | Microchip Technology Inc. AT17LV010-10PU

$ 16.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT17LV010-10PU.

element14 APAC

Datasheet23 pages29 years ago

Newark

Microchip

Inventory History

3 month trend:
+53.49%

CAD Models

Download Microchip AT17LV010-10PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-06
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip25LC1024-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip24LC1025-I/P
24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC1026-I/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip AT17LV010-10PU provided by its distributors.

EEPROM, FPGA CONFIG SERIAL, 1M 8 PIN DIP | Microchip Technology Inc. AT17LV010-10PU
AT17LV010 Series 3.6 V 1 Mb Through Hole FPGA Configuration EEPROM Memory-PDIP-8
FPGA Configuration Memory, EEPROM, 1 Mbit, 33 MHz, 2 Wire, DIP, 8 Pins
IC SRL CONFIG EEPROM 1M 8-DIP / EEPROM Serial-2Wire 1M-bit 1M x 1 3.3V/5V 8-Pin PDIP W Tube
FPGA Configuration Memory, 1Mb, 3 to 5.5V, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
Microchip EEPROMmemory, 1Mbit, 2 Line interface, PDIPencapsulation, 8Pin, Through hole mounting
FPGA CONFIGURABLE MEMORY 1MBIT 8-DIP; Memory Type: EEPROM; Clock Frequency: 33MHz; Interfaces: 2 Wire; IC Case / Package: DIP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating 68T4036

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT17LV010-10PU.