Microchip AR1021-I/SO

Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SOIC W - Tube
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1021-I/SO.

Microchip

Datasheet61 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.65%

CAD Models

Download Microchip AR1021-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 3.37
Stock
141,553
103,769
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
I2C, SPI
I2C, SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Projected EOL Date2039-04-24
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1021T-I/SO
Resistive Touch Screen 4-Wire Automotive 20-Pin SOIC W Tape and Reel
MicrochipAR1011-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1020-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1020T-I/SO
Resistive Touch Screen Controller 20-Pin SOIC W T/R
MicrochipAR1010-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipMTCH112-I/SN
MTCH112 Series Capacitive Touch and Proximity Sensor IC 8-SOIC

Descriptions

Descriptions of Microchip AR1021-I/SO provided by its distributors.

Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SOIC W - Tube
4, 5 & 8 wire analog resistive touch controller I2C Comp & SPI comm
Microchip Touch IC 20-Pin SOIC I2C SPI +85°C Resistive
TOUCH SCREEN CTRL, SOIC-20; IC Interface Type: I2C, SPI; Resolution (Bits): 10bit; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Controller IC Case Style: SOIC; No. of Pins: 20Pins; Product Range: -; Automotive Qualificat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1021-I/SO.
  • AR1021-ISO
  • AR1021I/SO
  • AR1021ISO