Microchip AR1010-I/SO

AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
$ 2.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1010-I/SO.

Microchip

Datasheet61 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

CAD Models

Download Microchip AR1010-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.378
$ 3.37
Stock
111,279
51,823
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
Ethernet, UART
UART
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1020-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1020T-I/SO
Resistive Touch Screen Controller 20-Pin SOIC W T/R
MicrochipAR1100-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
MicrochipAR1100T-I/SO
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W T/R Automotive AEC-Q100
MicrochipAR1011-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1021T-I/SO
Resistive Touch Screen 4-Wire Automotive 20-Pin SOIC W Tape and Reel

Descriptions

Descriptions of Microchip AR1010-I/SO provided by its distributors.

AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W Tube
4,5 & 8 wire analog res touch controller UART comm Not for new design See AR1011
AR1010 Tin UART Lead Free touch screen controller 5V 17mA 2.05mm -40C~85C
CONTROLLER, TOUCH SCREEN, 20SOIC; IC Interface Type: UART; Resolution (Bits): 10bit; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Controller IC Case Style: SOIC; No. of Pins: 20Pins; Product Range: AR1000 Series; Aut

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1010-I/SO.
  • AR1010-ISO
  • AR1010I/SO
  • AR1010ISO