Microchip AR1020-I/SO

AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
$ 2.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1020-I/SO.

Newark

Datasheet70 pages14 years ago

Microchip

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.50%

CAD Models

Download Microchip AR1020-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.241
$ 3.37
Stock
128,128
66,371
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
Ethernet, I2C, SPI
I2C, SPI
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipAR1010-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
MicrochipAR1020T-I/SO
Resistive Touch Screen Controller 20-Pin SOIC W T/R
MicrochipAR1100-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
MicrochipAR1100T-I/SO
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W T/R Automotive AEC-Q100
MicrochipAR1021T-I/SO
Resistive Touch Screen 4-Wire Automotive 20-Pin SOIC W Tape and Reel
MicrochipAR1011-I/SO
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20

Descriptions

Descriptions of Microchip AR1020-I/SO provided by its distributors.

AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SOIC W Tube
4,5&8wire analog res tch cont I2C Comp&SPI comm Not for new design See AR1021
Microchip touch chip, 20Pin, SOICencapsulation, SPIinterface, Maximum operating temperature+85 °C, 3.3 TO 5 V, Resistive
Ic Interface Type:i2C, Spi; Resolution (Bits):10Bit; Supply Voltage Min:3.135V; Supply Voltage Max:5V; Controller Ic Case Style:soic; No. Of Pins:20Pins; Product Range:ar1000 Series; Automotive Qualification Standard:- Rohs Compliant: Yes
CONTROLLER, TOUCH SCREEN, 20SOIC; Supply Voltage Range:3.135V to 3.465V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); IC Function:Touch Screen Controller; Package / Case:SOIC; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1020-I/SO.
  • AR1020-ISO
  • AR1020I/SO
  • AR1020ISO