Microchip AR1010-I/SS

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1010-I/SS.

Newark

Datasheet61 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.13%

CAD Models

Download Microchip AR1010-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 3.11
Stock
150,887
94,994
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
UART
UART
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Projected EOL Date2034-07-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipAR1020T-I/SS
AR1000 Series Resistive Touch Screen Controller - SSOP-20
MicrochipAR1020-I/SS
AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
MicrochipAR1011-I/SS
Resistive Touch Screen Controller - 4-Wire - Automotive - 20-Pin SSOP - Tube
Texas InstrumentsADS7843E
12-Bit 4-Wire SPI Touch Screen Controller IC, 125KS/s, SSOP
Texas InstrumentsADS7843EG4
Resistive Touch Screen 4-Wire 16-Pin SSOP Tube
Texas InstrumentsADS7843IDBQRQ1
Automotive 4-wire Touch Screen Controller 16-SSOP -40 to 125

Descriptions

Descriptions of Microchip AR1010-I/SS provided by its distributors.

AR1000 Series Resistive Touch Screen Controller Surface Mount - SSOP-20
Resistive Touch Screen 4-Wire/5-Wire/8-Wire 20-Pin SSOP Tube
4,5 & 8 wire analog res touch controller UART comm Not for new design See AR1011
Ic Interface Type:Uart; Resolution (Bits):10Bit; Supply Voltage Min:3.135V; Supply Voltage Max:5V; Controller Ic Case Style:Ssop; No. Of Pins:20Pins; Product Range:Ar1000 Series; Automotive Qualification Standard:-; Input Voltage:5V Rohs Compliant: Yes |Microchip AR1010-I/SS.
CONTROLLER, TOUCH SCREEN, 20SSOP; Supply Voltage Range:3.135V to 3.465V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TSSOP; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); IC Function:Touch Screen Controller; Package / Case:SSOP; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1010-I/SS.
  • AR1010-ISS
  • AR1010I/SS
  • AR1010ISS