Microchip APT85GR120JD60

APT85GR120JD60 Single 1200 V 116 A 543 W Igbt - SOT-227
$ 30.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT85GR120JD60.

Microchip

Datasheet8 pages13 years ago
Datasheet6 pages20 years ago
Datasheet9 pages20 years ago
Datasheet6 pages14 years ago
Datasheet8 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet9 pages20 years ago
Datasheet6 pages18 years ago
Datasheet9 pages20 years ago
Datasheet9 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+80.46%

Alternate Parts

Price @ 1000
$ 30.064
$ 26.57
Stock
72,226
64,152
Authorized Distributors
6
6
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
SOT-227
SOT-227
Collector Emitter Breakdown Voltage
1.2 kV
1.2 kV
Max Collector Current
116 A
116 A
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MicrochipAPT75GP120J
Trans IGBT Chip N-CH 1200V 128A 543000mW 4-Pin SOT-227
MicrochipAPT75GT120JU3
Trans IGBT Module N-CH 1.2KV 100A 4-Pin SOT-227
MicrochipAPT75GT120JU2
APT75GT120JU2 Single 1200 V 100 A 416 W Trench and Field Stop IGBT - SOT-227

Descriptions

Descriptions of Microchip APT85GR120JD60 provided by its distributors.

APT85GR120JD60 Single 1200 V 116 A 543 W IGBT - SOT-227
IGBT MOS 8 1200 V 85 A SOT-227
Trans IGBT Module N-CH 1.2KV 116A 4-Pin SOT-227
Insulated Gate Bipolar Transistor, 116A I(C), 1200V V(BR)CES, N-Channel
3.2V@ 15V,85A 116A SOT-227 base mount,SMD mount
IGBT MOD 1200V 116A 543W SOT227
SWITCH SNAP ACTION SPDT 10A 120V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.