Microchip APT85GR120J

Igbt Mos 8 1200 V 85 A Isotop 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT85GR120J
$ 26.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT85GR120J.

Microchip

Datasheet6 pages13 years ago
Datasheet6 pages20 years ago
Datasheet9 pages20 years ago
Datasheet6 pages14 years ago
Datasheet8 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet9 pages20 years ago
Datasheet9 pages20 years ago
Datasheet9 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.57
$ 30.064
Stock
57,346
67,356
Authorized Distributors
6
6
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
SOT-227
SOT-227
Collector Emitter Breakdown Voltage
1.2 kV
1.2 kV
Max Collector Current
116 A
116 A
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT75GT120JU2
APT75GT120JU2 Single 1200 V 100 A 416 W Trench and Field Stop IGBT - SOT-227
Trans IGBT Module N-CH 1200V 123A 570000mW 4-Pin SOT-227 Tube
MicrochipAPT75GP120J
Trans IGBT Chip N-CH 1200V 128A 543000mW 4-Pin SOT-227

Descriptions

Descriptions of Microchip APT85GR120J provided by its distributors.

Igbt Mos 8 1200 V 85 A Isotop 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT85GR120J
APT85GR120J Single 1200 V 116 A 543 W NPT Type IGBT - TO-227-4
Ultra Fast NPT - IGBT N-Channel 1200V 118A 30V SOT-227 Screw Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.