Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT75GT120JU2

APT75GT120JU2 Single 1200 V 100 A 416 W Trench and Field Stop IGBT - SOT-227
$ 31.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT75GT120JU2.

Future Electronics

Datasheet8 pages14 years ago

iiiC

Inventory History

3 month trend:
-7.69%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipAPT150GN120J
Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube
APT100GTx Series 1200 V 140 A Trench and Field Stop IGBT - SOT-227
MicrochipAPT50GT120JU3
Trans IGBT Module N-CH 1.2KV 75A 4-Pin SOT-227

Descriptions

Descriptions of Microchip APT75GT120JU2 provided by its distributors.

APT75GT120JU2 Single 1200 V 100 A 416 W Trench and Field Stop IGBT - SOT-227
Trans IGBT Module N-CH 1200V 100A 416W 4-Pin SOT-227 Tube
Pm-Igbt-Tfs-Sot227; |Microchip Technology APT75GT120JU2
IGBT MOD 1200V 100A 416W SOT227
High Voltage Power Module, Boost chopper, 1200V, RoHS
Microchip SCT
416W 2.1V@ 15V,75A 100A SOT-227 base mount,SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.