Microchip APT75GT120JU3

Trans IGBT Module N-CH 1.2KV 100A 4-Pin SOT-227
$ 32.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT75GT120JU3.

Microchip

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip APT75GT120JU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

APT100GTx Series 1200 V 140 A Trench and Field Stop IGBT - SOT-227
MicrochipAPT150GN120J
Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube
MicrochipAPT85GR120J
Igbt Mos 8 1200 V 85 A Isotop 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT85GR120J

Descriptions

Descriptions of Microchip APT75GT120JU3 provided by its distributors.

Trans IGBT Module N-CH 1.2KV 100A 4-Pin SOT-227
Pm-Igbt-Tfs-Sot227; |Microchip Technology APT75GT120JU3
POWER MOD IGBT 1200V 100A SOT227
416W 2.1V@ 15V,75A 100A SOT-227 base mount,SMD mount
High Voltage Power Module, Buck chopper, 1200V, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.