Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT35GT120JU3

Trans IGBT Chip N-CH 1.2KV 55A 4-Pin SOT-227
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT35GT120JU3.

Microchip

Datasheet8 pages14 years ago

CAD Models

Download Microchip APT35GT120JU3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 25.65
Stock
68,762
71,511
Authorized Distributors
6
6
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
SOT-227
SOT-227
Collector Emitter Breakdown Voltage
1.2 kV
1.2 kV
Max Collector Current
55 A
55 A
Power Dissipation
260 W
-
Collector Emitter Saturation Voltage
1.7 V
-
Reverse Recovery Time
-
-

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipAPT35GP120J
IGBT MOD 1200V 64A 284W ISOTOP IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP®
IGBT MOD 1200V 64A 284W ISOTOP IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP®
MicrochipAPT75GP120J
IGBT MOD 1200V 128A 543W ISOTOP IGBT Module PT Single 1200 V 128 A 543 W Chassis Mount ISOTOP®

Descriptions

Descriptions of Microchip APT35GT120JU3 provided by its distributors.

Trans IGBT Chip N-CH 1.2KV 55A 4-Pin SOT-227
Pm-Igbt-Tfs-Sot227; |Microchip Technology APT35GT120JU3
IGBT MOD 1200V 55A 260W SOT227 IGBT Module Trench Field Stop Single 1200 V 55 A 260 W Chassis Mount SOT-227
IGBT MOD 1200V 55A 260W SOT227
Trans IGBT Module N-CH 1200V 55A 260000mW
High Voltage Power Module, Buck chopper, 1200V, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.