Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT35GP120J

IGBT MOD 1200V 64A 284W ISOTOP IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP®
$ 30.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT35GP120J.

Microchip

Datasheet6 pages23 years ago
Datasheet6 pages23 years ago
Datasheet0 pages0 years ago
Datasheet6 pages20 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet6 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-4.76%

Supply Chain

Projected EOL Date2049-08-14
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipAPT35GT120JU2
Trans IGBT Chip N-CH 1.2KV 55A 4-Pin SOT-227
MicrochipAPT35GT120JU3
Trans IGBT Chip N-CH 1.2KV 55A 4-Pin SOT-227
MicrochipAPT45GP120J
IGBT MOD 1200V 75A 329W ISOTOP IGBT Module PT Single 1200 V 75 A 329 W Chassis Mount ISOTOP®

Descriptions

Descriptions of Microchip APT35GP120J provided by its distributors.

IGBT MOD 1200V 64A 284W ISOTOP IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP®
Fg, Igbt, 1200V, 35A, Sot-227 4 Sot-227; |Microchip Technology APT35GP120J
Trans IGBT Chip N-CH 1.2KV 64A 4-Pin SOT-227
IGBT PT MOS 7 Single 1200 V 35 A SOT-227
Trans IGBT Module N-CH 1200V 64A 284000mW
3.9V@ 15V,35A 64A SOT-227 base mount,SMD mount
IGBT MOD 1200V 64A 284W ISOTOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.