Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip APT35GT120JU2

Trans IGBT Chip N-CH 1.2KV 55A 4-Pin SOT-227
$ 25.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT35GT120JU2.

Microchip

Datasheet8 pages14 years ago

iiiC

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT35GP120J
IGBT MOD 1200V 64A 284W ISOTOP IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP®
IGBT MOD 1200V 64A 284W ISOTOP IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP®
MicrochipAPT75GP120J
IGBT MOD 1200V 128A 543W ISOTOP IGBT Module PT Single 1200 V 128 A 543 W Chassis Mount ISOTOP®

Descriptions

Descriptions of Microchip APT35GT120JU2 provided by its distributors.

Trans IGBT Chip N-CH 1.2KV 55A 4-Pin SOT-227
Pm-Igbt-Tfs-Sot227; |Microchip Technology APT35GT120JU2
Insulated Gate Bipolar Transistor, 55A I(C), 1200V V(BR)CES, N-Channel
IGBT MOD 1200V 55A 260W SOT227 IGBT Module Trench Field Stop Single 1200 V 55 A 260 W Chassis Mount SOT-227
Trans IGBT Module N-CH 1200V 55A 260000mW
High Voltage Power Module, Boost chopper, 1200V, RoHS
Microchip SCT
IGBT MOD 1200V 55A 260W SOT227

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.