Microchip APT20M45BVRG

Mosfet Mos5 200 V 45 Mohm To-247 3 To-24; |Microchip Technology APT20M45BVRG
$ 9.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT20M45BVRG.

Microchip

Datasheet4 pages16 years ago
Datasheet4 pages28 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet5 pages11 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+1291%

CAD Models

Download Microchip APT20M45BVRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

InfineonIRFP4332PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 360 W
InfineonIRFP260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 50A;TO-247AC;PD 300W;VGS +/-20V
InfineonIRFP4227PBF
MOSFET Operating temperature: -40...175 °C Housing type: TO-247 Power dissipation: 330 W
Single N-Channel 200 V 0.055 Ohms Flange Mount Power Mosfet - TO-247AC
STMicroelectronicsSTW90NF20
N-channel 200 V, 0.019 Ω, 83 A, TO-247 low gate charge STripFET™2; Power MOSFET
Single N-Channel 250 V 0.075 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Microchip APT20M45BVRG provided by its distributors.

Mosfet Mos5 200 V 45 Mohm To-247 3 To-24; |Microchip Technology APT20M45BVRG
Trans MOSFET N-CH 200V 56A 3-Pin(3+Tab) TO-247 Tube
MOSFET MOS 5 200 V 45 mOhm TO-247
300W(Tc) 30V 4V@1mA 195nC@ 10V 1individualNChannel 200V 45mΩ@ 500mA,10V 4.86nF@25V TO-247 Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.