Microchip APT12M80B

Mosfet Mos8 800 V 12 A To-247 3 To-247; |Microchip Technology APT12M80B
$ 4.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT12M80B.

Microchip

Datasheet4 pages22 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet4 pages27 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages27 years ago
Datasheet4 pages27 years ago
Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip APT12M80B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationJapan, United States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Single N-Channel 600 V 0.58 Ohms Flange Mount Power Mosfet - TO-247AC
HEXFET Power MOSFET | MOSFET N-CH 600V 11A TO-247AC
Single N-Channel 600 V 0.4 Ohms Flange Mount Power Mosfet - TO-247
STMicroelectronicsSTW23N80K5
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-247 package
STMicroelectronicsSTW15NM60N
N-channel 600V - 0.27Ohm - 13A - D2/I2PAK - TO-220/FP - TO-247
STMicroelectronicsSTW19NM60N
Automotive-grade N-channel 600 V, 0.26 Ohm, 13 A MDmesh(TM) II Power MOSFET in TO-247 package

Descriptions

Descriptions of Microchip APT12M80B provided by its distributors.

Mosfet Mos8 800 V 12 A To-247 3 To-247; |Microchip Technology APT12M80B
Trans MOSFET N-CH Si 800V 13A 3-Pin(3+Tab) TO-247 Tube
MOSFET MOS 8 800 V 12 A TO-247
335W 30V 80nC@ 10V 800V 800mΩ@ 10V 2.47nF@ 25V TO-247

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.