Microchip 25AA512-I/SM

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
$ 2.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA512-I/SM.

Microchip

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

Microchip SCT

Augswan

Inventory History

3 month trend:
+63.31%

CAD Models

Download Microchip 25AA512-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.245
$ 5.98
Stock
149,018
1,230,919
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
250 ns
Frequency
20 MHz
2 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM95512-DRMN3TP/K
M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI bus EEPROM - SOIC-8
Microchip25LC512-I/SN
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, SOIC-8, RoHS
Microchip24AA512-I/SM
EEPROM; MICROCHIP; 24AA512-I/SM; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
MicrochipAT25512N-SH-B
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount

Descriptions

Descriptions of Microchip 25AA512-I/SM provided by its distributors.

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIJ-8, RoHS
Microchip SCT
25AA512 Series 512K ( 64 K x 8 ) Surface Mount SPI Bus Serial EEPROM - SOIJ-8
Eeprom, Aec-Q100, 512Kbit, -40To85Deg C; |Microchip Technology 25AA512-I/SM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA512-ISM
  • 25AA512I/SM
  • 25AA512ISM