Microchip 24AA512-I/SM

EEPROM; MICROCHIP; 24AA512-I/SM; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
$ 1.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA512-I/SM.

LKR

Datasheet36 pages16 years ago

Microchip

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.46%

CAD Models

Download Microchip 24AA512-I/SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.711
$ 1.99
Stock
278,659
177,927
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
-
Frequency
400 kHz
100 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-30
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
Microchip24AA512T-I/SM
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ T/R
Microchip24FC512T-I/SM
Ic, serial Eeprom, 64Kx8, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Microchip 24FC512T-I/SM
Microchip24LC512T-I/SM
Microchip EEPROM Chip 32Kbit Serial I2C Interface SOIC Package 8-Pin SMD
CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
STMicroelectronicsM95512-RMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock

Descriptions

Descriptions of Microchip 24AA512-I/SM provided by its distributors.

EEPROM; MICROCHIP; 24AA512-I/SM; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; EEPROM; 400 kHz
MICROCHIP 24AA512-I/SM SERIAL EEPROM MEMORY,512KB,3500NS,1.8 TO 5.5V 8-PIN SOIJ
EEPROM Serial-2Wire 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIJ Tube / IC EEPROM 512KBIT 400KHZ 8SOIJ
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIJ-8, RoHS
Microchip SCT
Microchip SerialEEPROM, 512Kbit, Serial - I2Cinterface, SOIJencapsulation, 8Pin, surface mount
24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM-SOIJ-8
EEPROM Operating temperature: -40...85 °C Power supply: 1.7...5.5 V Bus type: I²C Organisation: 64 k x 8 Bit Package: TSSOP-8 Packaging: Tube Memory size: 512 kbit Standby current: 0.1 uA
SERIAL EEPROM, 512KBIT, 400KHZ, SOIJ-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: SOIJ; No. of Pins: 8Pins; Supply Vo

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA512-I/SM.
  • 24AA512-ISM
  • 24AA512I/SM
  • 24AA512ISM