Microchip 25AA256-I/P

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
$ 1.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA256-I/P.

Microchip

Datasheet35 pages5 years ago

SHENGYU ELECTRONICS

Newark

Augswan

DigiKey

Inventory History

3 month trend:
-13.29%

CAD Models

Download Microchip 25AA256-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.579
$ 1.69
Stock
130,586
89,051
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
256 kb
-
Access Time
-
100 ns
Frequency
10 MHz
10 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-07-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
Microchip25AA128-I/P
EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip25AA640A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip25LC256-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8

Descriptions

Descriptions of Microchip 25AA256-I/P provided by its distributors.

EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP 25AA256-I/P SERIAL EEPROM MEMORY,256KBIT,160NS,1.8 TO 5.5V 8-PIN PDIP
24LC01B Series 1Kb 2C 2 Wire Interface (128 x 8) 2.5V Serial EEPROM - MSOP-8
Serial Eeprom, 256Kbit, 10Mhz, Dip-8; |Microchip Technology 25AA256-I/P
EEPROM, 256 Kbit, 32K x 8bit, SPI, 10 MHz, DIP, 8 Pins
EEPROM, 32KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 256KBIT, 10MHZ, DIP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage Min: 1.8
Microchip SerialEEPROM, 256Kbit, Serial - SPIinterface, mm 、 pdip 、encapsulation、 tssopencapsulation, 8Pin, Through hole mounting

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA256-I/P.
  • 25AA256-IP
  • 25AA256/IP
  • 25AA256I/P
  • 25AA256IP