Microchip 24AA1025-I/P

24AA1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
$ 3.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA1025-I/P.

Microchip

Datasheet31 pages5 years ago

Newark

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.45%

CAD Models

Download Microchip 24AA1025-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-12
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Microchip24AA1026-I/P
MICROCHIP 24AA1026-I/P SERIAL EEPROM MEMORY,1024KB,1000NS,1.7 TO 5.5V 8-PIN PDIP
Microchip24LC1025-I/P
24LC1025 Series 1Mb I2C 2 Wire (128K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC1026-I/P
Microchip EEPROM, 1Mbit, I2C Serial 2-Wire Interface, PDIP Package, 8-Pin, TH
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24AA1025-I/P provided by its distributors.

24AA1025 Series 1 Mbit (128K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
EEPROM Serial-2Wire 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
Serial Eeprom, 1Mbit, 400Khz, Dip-8; |Microchip Technology 24AA1025-I/P
Microchip Serial EEPROM, 1Mbit, I2C, PDIP, 8-Pin TH
SERIAL EEPROM, 1MBIT, 400KHZ, DIP-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA1025-IP
  • 24AA1025I/P
  • 24AA1025IP