Microchip 24FC515-I/P

CMOS EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin DIP - Tube
$ 2.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC515-I/P.

LKR

Datasheet24 pages18 years ago

DigiKey

Mouser

Inventory History

3 month trend:
+1.22%

CAD Models

Download Microchip 24FC515-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.015
$ 0.946
Stock
133,612
109,845
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
-
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
2.5 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24LC512-I/P
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip25LC512-I/P
SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -55°Cto 125°C, PDIP-8, RoHS
Microchip24FC512-I/P
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24FC515-I/P provided by its distributors.

CMOS EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin DIP - Tube
EEPROM 512Kb (64K x 8) 2.5V~5.5V 1MHz 400ns I2C 200Year PDIP-8 TH 9.27mm × 6.35mm × 3.3mm
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin PDIP Tube
IC, EEPROM, 512KBIT, I2C, 1MHZ, DIP-8; Memory Size: 512Kbit; Memory Configuration: 64K x 8; Clock Frequency: 1MHz; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Memory Case Style: DIP; No. of Pins: 8; IC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC515-I/P.
  • 24FC515-IP
  • 24FC515I/P
  • 24FC515IP