Microchip 24FC512-I/P

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24FC512-I/P.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-3.38%

CAD Models

Download Microchip 24FC512-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 2.015
Stock
109,848
133,602
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
-
Frequency
1 MHz
1 MHz
Interface
I2C
I2C
Min Supply Voltage
1.7 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-29
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2003-01-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C16C-PUM
EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP W Tube
MicrochipAT24HC02B-PU
EEPROM Serial-2Wire 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin PDIP Bulk
MicrochipAT24C01B-PU
EEPROM, SERIAL, 1K 8 PIN DIP | Microchip Technology Inc. AT24C01B-PU
EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Rail
EEPROM Serial-I2C 8K-bit 1K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24FC512-I/P provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 1 MHz, -40 to 85°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP - 24FC512-I/P - SERIAL EEPROM, 512KBIT, 1MHZ, DIP-8
24FC512 Series 512 Kbit (64K X 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8
Microchip SerialEEPROM, 512Kbit, Serial - I2Cinterface, PDIPencapsulation, 8Pin, Through hole mounting
EEPROM, 64KX8, Serial, CMOS, PDIP8
SERIAL EEPROM, 512KBIT, 1MHZ, DIP-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage
EEPROM Operating temperature: -40...+85 °C Power supply: 4.5...5.5 V Bus type: I²C Organisation: 64 k x 8 Bit Package: DIL-8 Packaging: Tube Memory size: 512 kbit Standby current: 0.1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24FC512-I/P.
  • 24FC512-IP
  • 24FC512I/P
  • 24FC512IP