Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 24C65/P

Microchip 24C65/P Serial EEPROM Memory, 64kbit, 900ns, 4.5 to 6 V 8-Pin PDIP
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24C65/P.

TME

Datasheet24 pages18 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.32%

CAD Models

Download Microchip 24C65/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.16
$ 2.14
Stock
162,767
116,760
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
-
-
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Microchip24C65-I/P
MICROCHIP 24C65-I/P SERIAL EEPROM MEMORY, 64KBIT, 900NS, 4.5 TO 6 V 8-PIN PDIP
Microchip24LC65/P
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
Microchip24LC65-I/P
24LC65 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
STMicroelectronicsM24C64-WBN6P
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip 24C65/P provided by its distributors.

Microchip 24C65/P Serial EEPROM Memory, 64kbit, 900ns, 4.5 to 6 V 8-Pin PDIP
I²C™ Serial EEPROM, 4.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
EEPROM Serial-I2C 64K-bit 8K x 8 5V 8-Pin PDIP Tube
24C65 Series 64 Kbit (8K x 8) 6 V Through Hole I2C Smart Serial EEPROM - PDIP-8
64Kb (8K x 8) 5V 8Kx8 4.5V EEPROM,non-volatile 6V 400KHz 900ns I2C 200Year DIP Through hole mounting 9.27mm*6.35mm*3.3mm
SERIAL EEPROM, 64KBIT, 400KHZ, DIP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24C65 P
  • 24C65-P
  • 24C65/P.
  • 24C65P
  • 24C65_P