Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M24C64-WBN6P

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-WBN6P.

IHS

Datasheet50 pages3 years ago

Newark

Farnell

STMicroelectronics

Nu Horizons

CAD Models

Download STMicroelectronics M24C64-WBN6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Microchip24LC64-I/P
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM - PDIP-8
Microchip24LC64F-I/P
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip24LC65/P
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin PDIP Tube
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of STMicroelectronics M24C64-WBN6P provided by its distributors.

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube
I2C Serial EEPROM,64Kb,2.5-5.5V, PDIP8
EEPROM, 8KX8, Serial, CMOS, PDIP8
8K X 8 I2C/2-WIRE SERIAL EEPROM PDIP8
Eeprom S. I2C |Stmicroelectronics M24C64-WBN6P
IC EEPROM 64KBIT I2C 1MHZ 8DIP
EAR99 Through Hole M24C64 Tube ic memory 1MHz 450ns 6.35mm 5mA
SERIAL EEPROM, 64KBIT, 1MHZ, DIP-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DIP; No. of Pins: 8Pins; Supply Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 24 C 64-WBN6P
  • M24C64-WBN6/P
  • M24C64WBN6P